Shielded wirewound power inductor with 100µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 530mA rated current, and 420mA saturation current. Operates across a wide temperature range of -55°C to 125°C with a low DC resistance of 580mΩ. Tested at 100kHz, this component offers reliable performance in demanding environments.
TDK B82462G4104M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Current | 530mA |
| DC Resistance (DCR) | 580mR |
| Depth | 6.3mm |
| Height | 3mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 530mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 530mA |
| Saturation Current | 420mA |
| Self Resonant Frequency | 8.5MHz |
| Series | B82462-G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.