Surface mount general purpose inductor featuring 100µH inductance with a 20% tolerance. This shielded, ferrite-core component operates across a wide temperature range of -55°C to +150°C and supports a DC current rating of 530mA. It exhibits a DC resistance of 580mΩ and a saturation current of 420mA, tested at 100kHz. The component is AEC-Q200 qualified and RoHS compliant.
TDK B82462G4104M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 530mA |
| DC Resistance (DCR) | 580mR |
| Depth | 6.3mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 6.3mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 530mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | B82462G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4104M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.