TDK B82462G4105M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 6R |
| Depth | 6.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1mH |
| Length | 6.3mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Saturation Current | 130mA |
| Series | B82462G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.