
Surface mount power inductor featuring 1.5µH inductance with a 20% tolerance, designed for automotive applications. This shielded, wirewound ferrite component offers a 3.1A rated current and a low 20mΩ DCR. Operating across a wide temperature range from -55°C to 150°C, it boasts a self-resonant frequency of 100MHz and a saturation current of 3.6A. The 2424 package measures 6.3mm x 6.3mm x 3mm and is supplied on tape and reel.
TDK B82462G4152M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 20mR |
| Depth | 6.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.1A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 100MHz |
| Series | B82462G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.01411oz |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4152M000 to view detailed technical specifications.
No datasheet is available for this part.