Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 2.55A current rating, and 25mΩ DC resistance. Operates from -55°C to 150°C and is AEC-Q200 qualified. Designed for automotive applications with tape and reel packaging.
TDK B82462G4222M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.55A |
| DC Current | 2.55A |
| DC Resistance (DCR) | 25mR |
| Depth | 6.3mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 2.55A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.55A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 75MHz |
| Series | B82462G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4222M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.