
Surface mount fixed inductor with 3.3µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, shielded construction, and a maximum DC current rating of 2.3A. Boasts a low DC resistance of 31mΩ and a saturation current of 2.1A. Operates across a wide temperature range from -55°C to 150°C, meeting AEC-Q200 standards.
TDK B82462G4332M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.3A |
| DC Resistance (DCR) | 31mR |
| Depth | 6.3mm |
| Height | 3mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 60MHz |
| Series | B82462G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4332M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.