This shielded wirewound inductor features a ferrite core and a tolerance of 20%. It has a maximum DC current of 0.85A and a maximum saturation current of 0.82A. The inductor's maximum DC resistance is 0.23 ohms. It is designed for surface mount applications and has a case size of 2424. The operating temperature range is from -55°C to 150°C.
TDK B82462G4333M050 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.82(Typ)A |
| Max DC Resistance | 0.23Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82462G4333M050 to view detailed technical specifications.
No datasheet is available for this part.