
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 2A, with a saturation current of 1.8A. It boasts a low DC resistance of 40mΩ and operates across a wide temperature range from -55°C to +150°C. Tested at 100kHz, this automotive-grade inductor is supplied in tape and reel packaging.
TDK B82462G4472M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Max DC Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | B82462G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4472M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
