TDK B82462G4474M technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 2.7R |
| Depth | 6.3mm |
| Height | 3mm |
| Inductance | 470uH |
| Length | 6.3mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B82462-G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.