Shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.65A DC current rating, and 50mΩ DCR. Operates from -55°C to 150°C and has a saturation current of 1.5A. Packaged in tape and reel for SMD/SMT applications.
TDK B82462G4682M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 1.65A |
| DC Resistance (DCR) | 50mR |
| Depth | 6.3mm |
| Height | 3mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.65A |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 40MHz |
| Series | B82462G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.01411oz |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4682M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.