TDK B82462G4684M000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| Depth | 6.3mm |
| Inductance | 680uH |
| Length | 6.3mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 4.05R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4684M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.