TDK B82464A2472M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 4.5A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82464A |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A2472M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.