TDK B82464A2683K000 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 68uH |
| Max DC Current | 1.2A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82464A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A2683K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.