Surface mount power inductor featuring 1µH inductance with a 20% tolerance, designed for automotive applications with AEC-Q200 qualification. This wirewound ferrite core component offers a 7A DC current rating and a saturation current of 11A, with a low DC resistance of 9mΩ. Operating across a wide temperature range from -55°C to 150°C, it is packaged in tape and reel for efficient assembly.
TDK B82464A4102M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 9mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 7A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 120MHz |
| Series | B82464A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.038801oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4102M000 to view detailed technical specifications.
No datasheet is available for this part.