Surface mount power inductor featuring 100µH inductance with a 10% tolerance, designed for automotive applications and AEC-Q200 qualified. This wirewound ferrite core component offers a 1.03A DC current rating and a saturation current of 1.2A. It exhibits a low DC resistance of 280mΩ and a test frequency of 100kHz. The unshielded construction is provided in tape and reel packaging.
TDK B82464A4104K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.03A |
| DC Current | 1.03A |
| DC Resistance (DCR) | 280mR |
| Depth | 10.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 1.03A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.03A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 8MHz |
| Series | B82464A4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.