Surface mount power inductor featuring 1mH inductance with a 10% tolerance, designed for automotive applications with AEC-Q200 qualification. This ferrite core inductor offers a 330mA DC current rating and 3 Ohm DC resistance, operating within a -55°C to 125°C temperature range. Tested at 100kHz, it has a saturation current of 380mA and a self-resonant frequency of 2MHz. Packaged in tape and reel, this RoHS compliant component is unshielded.
TDK B82464A4105K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 3R |
| Depth | 10.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 2MHz |
| Series | B82464A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4105K000 to view detailed technical specifications.
No datasheet is available for this part.