
SMD/SMT power inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 6.5A DC current rating, and low 10mΩ DCR. Operates from -55°C to 150°C with a self-resonant frequency of 80MHz at 100kHz test frequency. Packaged in tape and reel for automated assembly.
TDK B82464A4152M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 6.5A |
| DC Resistance (DCR) | 10mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | B82464A4 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.038801oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4152M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.