Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, designed for automotive applications with AEC-Q200 qualification. This ferrite core component offers a 2.5A current rating and 3.2A saturation current, with a low 46mΩ DC resistance. Operating at 100kHz, it provides unshielded construction and is supplied in tape and reel packaging.
TDK B82464A4153K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 46mR |
| Depth | 10.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 2.5A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 100kHz |
| Series | B82464A4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.