TDK B82464A4222M technical specifications.
| Core Material | Ferrite |
| DC Current | 5.7A |
| DC Resistance (DCR) | 12mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 5.7A |
| Military Standard | Not |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 60MHz |
| Series | B82464A4 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.038801oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.