TDK B82464A4222M000 technical specifications.
| Height | 3mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 10.4mm |
| Resistance | 0.012R |
| RMS Current (Irms) | 5.7A |
| RoHS Compliant | Yes |
| Saturation Current | 8.4A |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4222M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.