Surface mount power inductor with 22µH inductance and 10% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 2.1A DC current rating, and 85mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a saturation current of 2.6A. Packaged in tape and reel for efficient automated assembly.
TDK B82464A4223K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 85mR |
| Depth | 10.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 15MHz |
| Series | B82464A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4223K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.