Surface mount power inductor with 220µH inductance and 10% tolerance, designed for automotive applications. Features a ferrite core, 690mA DC current rating, and 850mA saturation current. Operates across a -55°C to 125°C temperature range with a low DC resistance of 610mΩ at 100kHz. This unshielded inductor is supplied on tape and reel, meeting AEC-Q200 standards.
TDK B82464A4224K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 690mA |
| DC Current | 690mA |
| DC Resistance (DCR) | 610mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 690mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 5MHz |
| Series | B82464A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.038801oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.