TDK B82464A4332M technical specifications.
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Current | 4.9A |
| DC Resistance (DCR) | 15mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | B82464A4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4332M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.