This is a general purpose inductor with a nominal inductance of 47uH, a maximum rated current of 1.5A, and a DC resistance of 0.14 ohms. It has a package length, width, and height of 10.4mm, 10.4mm, and 4.8mm respectively. The inductor is not shielded and is designed for power inductor applications. It operates within a temperature range of -55 to 150 degrees Celsius.
TDK B82464A4473K000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.4 |
| Tolerance | 10 |
| Package Width | 10.4 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82464A4473K000 to view detailed technical specifications.
No datasheet is available for this part.