680µH unshielded wirewound inductor for surface mount applications. Features a ferrite core, 400mA DC current rating, and 2 Ohm maximum DC resistance. Inductance tolerance is 10% at a test frequency of 100kHz. Saturation current is 450mA, with a self-resonant frequency of 2.5MHz. Packaged in tape and reel for automated assembly.
TDK B82464A4684K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 2R |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 400mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 450mA |
| Self Resonant Frequency | 2.5MHz |
| Series | B82464A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.038801oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464A4684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.