TDK B82464G2122M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.6A |
| DC Resistance (DCR) | 9mR |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.2uH |
| Length | 0.409inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 6.8A |
| Series | B82464G2 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G2122M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.