TDK B82464G2154M000 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 150uH |
| Max DC Current | 590mA |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G2154M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.