Shielded wirewound power inductor with 10µH inductance and 20% tolerance, designed for demanding applications. Features a ferrite core, 3.4A DC current rating, and a low 30mΩ DCR for efficient power handling. Operates up to 150°C with a saturation current of 3.5A and a self-resonant frequency of 22MHz. This SMD/SMT component is supplied on tape and reel for automated assembly.
TDK B82464G4103M technical specifications.
| Core Material | Ferrite |
| DC Current | 3.4A |
| DC Resistance (DCR) | 30mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.4A |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 22MHz |
| Series | B82464G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.