TDK B82464G4103M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 10.4mm |
| Max DC Current | 3.4A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4103M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.