
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.05A rated current, and 1.15A saturation current. DC resistance is 220mΩ, with a test frequency of 100kHz. AEC-Q200 qualified for automotive applications.
TDK B82464G4104M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Current | 1.05A |
| DC Resistance (DCR) | 220mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 1.05A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.05A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 6.5MHz |
| Series | B82464G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4104M000 to view detailed technical specifications.
No datasheet is available for this part.
