TDK B82464G4152M technical specifications.
| Core Material | Ferrite |
| DC Current | 7A |
| DC Resistance (DCR) | 9mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 7A |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 110MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4152M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.