
Surface mount, shielded, general-purpose inductor featuring a ferrite core. Offers 15µH inductance with a 20% tolerance, rated for a maximum DC current of 2.75A and a saturation current of 3.1A. Operating temperature range spans -55°C to 150°C, with a low DC resistance of 40mΩ. Dimensions are 10.4mm x 10.4mm x 3mm, packaged on tape and reel. AEC-Q200 qualified and RoHS compliant.
TDK B82464G4153M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.75A |
| DC Resistance (DCR) | 40mR |
| Depth | 10.4mm |
| Height | 3mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 2.75A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.75A |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 15MHz |
| Series | B82464G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4153M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
