TDK B82464G4154M technical specifications.
| Core Material | Ferrite |
| DC Current | 850mA |
| DC Resistance (DCR) | 320mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 850mA |
| Military Standard | Not |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | B82464G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4154M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.