
Surface mount shielded wirewound power inductor featuring 220µH inductance with a 20% tolerance, designed for automotive applications with AEC-Q200 qualification. This ferrite core component offers a rated current of 700mA, a DC resistance of 440mΩ, and a saturation current of 750mA. Operating across a wide temperature range of -55°C to 125°C, it is packaged in tape and reel for efficient assembly.
TDK B82464G4224M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 440mR |
| Depth | 10.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 4MHz |
| Series | B82464G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4224M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
