General purpose, shielded, surface mount inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 5.5A current rating, and 12mΩ DC resistance. Operates with a saturation current of 5.9A and self-resonant frequency of 50MHz. Packaged in tape and reel, this RoHS compliant component is designed for SMD/SMT applications.
TDK B82464G4332M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 12mR |
| Depth | 10.4mm |
| Height | 0.189inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 5.5A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.9A |
| Self Resonant Frequency | 50MHz |
| Series | B82464G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4332M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.