TDK B82464G4334M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 10.4mm |
| Max DC Current | 590mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 590mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4334M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.