
47µH shielded general-purpose fixed inductor with a ferrite core. Features 1.55A rated DC current, 95mΩ DC resistance, and 1.8A saturation current. SMD package with tin/silver contact plating, measuring 10.4mm x 10.4mm x 3mm. Operating temperature up to 150°C, RoHS compliant.
TDK B82464G4473M000 technical specifications.
| Contact Plating | Tin, Silver |
| Core Material | Ferrite |
| DC Current | 1.55A |
| DC Resistance (DCR) | 95mR |
| Depth | 10.4mm |
| Height | 3mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.55A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.55A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 9MHz |
| Series | B82462-G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4473M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
