TDK's B82464G4474M000 is a surface mount general purpose inductor with a rated current of 0.5A and a DC resistance of 0.93Ohm. It has a nominal inductance of 470uH and is shielded. The inductor is designed for power applications and has a tolerance of 20%. It operates within a temperature range of -55 to 150 degrees Celsius.
TDK B82464G4474M000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.4 |
| Tolerance | 20 |
| Package Width | 10.4 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.93 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82464G4474M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.