Surface mount, shielded, wirewound power inductor with 6.8µH nominal inductance and 20% tolerance. Features a ferrite core, 4.3A maximum rated current, and 0.02 Ohm DC resistance. Operates across a wide temperature range from -55°C to 150°C. Designed for automotive applications with a 0.1MHz test frequency.
TDK B82464G4682M000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.4 |
| Tolerance | 20 |
| Package Width | 10.4 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 4.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82464G4682M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.