
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 1.3A current rating, and 130mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification. Operates at a test frequency of 100kHz with a saturation current of 1.45A. Packaged in tape and reel.
TDK B82464G4683M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 130mR |
| Depth | 10.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 1.3A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Self Resonant Frequency | 8MHz |
| Series | B82464G4 |
| Series Resistance | 130mR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4683M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
