Surface mount, shielded, wirewound power inductor with 680µH inductance and 20% tolerance. Features a ferrite core, 420mA DC current rating, and 1.3Ω DC resistance. Operates from -55°C to 150°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
TDK B82464G4684M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Self Resonant Frequency | 2MHz |
| Series | B82464G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4684M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.