TDK B82464P4103M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 3.4A |
| DC Resistance (DCR) | 30mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 10uH |
| Length | 10.4mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 100kHz |
| Series | B82464P4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464P4103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.