Surface mount shielded wirewound power inductor with 150µH inductance and 20% tolerance. Features a ferrite core, 850mA current rating, and 320mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification, operating up to 150°C. Packaged in tape and reel for efficient assembly.
TDK B82464P4154M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 320mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 0.409inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 100kHz |
| Series | B82464P4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464P4154M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.