Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a current rating of 2.25A with a low DC resistance of 52mΩ. Operating up to 150°C, it is shielded and suitable for automotive environments, with a self-resonant frequency of 100kHz.
TDK B82464P4223M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.25A |
| DC Resistance (DCR) | 52mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.409inch |
| Max DC Current | 2.25A |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.25A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 100kHz |
| Series | B82464P4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464P4223M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.