Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound ferrite core component offers a maximum DC current rating of 590mA and a DC resistance of 650mΩ. Operating at a test frequency of 100kHz, it has a saturation current of 650mA and a maximum operating temperature of 150°C. Packaged in tape and reel, it measures 10.4mm in depth, 4.8mm in height, and 10.4mm in width.
TDK B82464P4334M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 590mA |
| DC Resistance (DCR) | 650mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 0.409inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 590mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 100kHz |
| Series | B82464P4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464P4334M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.