TDK B82464P4683M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Max DC Current | 1.3A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464P4683M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
