TDK B82464X4 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | B82464-A4, B82464-G4 |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.