This shielded ferrite inductor features a core material of ferrite, a DC current rating of 7.5A, and a DC resistance of 7mR. It measures 10.4mm in depth and length, and is packaged in tape and reel format. The inductor has a tolerance of 20% and is not compliant with military standards or RoHS regulations.
TDK B82464Z4102M000 technical specifications.
| Core Material | Ferrite |
| DC Current | 7.5A |
| DC Resistance (DCR) | 7mR |
| Depth | 10.4mm |
| Inductance | 1uH |
| Length | 10.4mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.007R |
| RoHS Compliant | No |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B82464Z4102M000 to view detailed technical specifications.
No datasheet is available for this part.