TDK B82464Z4104M000 technical specifications.
| Package/Case | SMD/SMT |
| Height | 4.8mm |
| Inductance | 100uH |
| Length | 10.4mm |
| Max DC Current | 1.15A |
| Package Quantity | 750 |
| RoHS Compliant | Yes |
| Series | B82464Z |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464Z4104M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.