TDK B82464Z4153M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 2.75A |
| Resistance | 0.04R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B82464Z4153M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.